Part Details for PE3C2903LF by Pasternack Enterprises
Overview of PE3C2903LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C2903LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C2903LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG141A/U, RF Cable Type: RG141, RF Cable Impedance: 50 Ohm. Reverse Polarity SMA Male Right Angle to N Male Ca. PE3C2903LF is a to N male cable using RG141 coax. This Pasternack to N male cable assembly uses a for connector 1 and a 50 Ohm N for connector 2. Our to male N cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C2903LF to N male cable assembly is constructed with RG141 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |