There are no models available for this part yet.
Overview of PE3C2999 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C2999 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C2999
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG187A/U, RF Cable Type: RG187, RF Cable Impedance: 75. 50 Ohm SMA Male to 75 Ohm TNC Male Right Angle Cable Using 75 Ohm RG187 Coax. PE3C2999 is a SMA male to TNC male right angle cable using RG187 coax. This Pasternack SMA male to TNC male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 75 Ohm TNC for connector 2. SMA to TNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA to male TNC right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C2999 SMA male to TNC male right angle cable assembly is constructed with RG187 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |