Part Details for PE3C3009 by Pasternack Enterprises
Overview of PE3C3009 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3009
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-P086, RF Cable Type: PE-P086, RF Cable Impedance: 50. SMP Female to SMP Female Right Angle Cable Using PE-P086 Coax. PE3C3009 is a SMP female to SMP female right angle cable using PE-P086 coax. This Pasternack SMP female to SMP female right angle cable assembly uses a 50 Ohm SMP for connector 1 and a 50 Ohm SMP for connector 2. SMP to SMP right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female SMP to female SMP right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3009 SMP female to SMP female right angle cable assembly is constructed with PE-P086 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |