Part Details for PE3C3035/HS-24 by Pasternack Enterprises
Overview of PE3C3035/HS-24 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3035/HS-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3035/HS-24
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MMCX, Connector 1 Gender: Jack, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MMCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. MMCX Jack to MMCX Plug Low Loss Cable 24 Inch Length Using LMR-100 Coax with HeatShrink., Radio frequency assembly MMCX jack to MMCX plug low loss cable 24 inch length using LMR-100 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The MMCX jack to MMCX plug low loss cable 24 inch length using LMR-100 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MMCX to MMCX cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with MMCX cable connection on one end and MMCX cable connection on the other. Our low loss MMCX to MMCX cable assemblies have a jack gender on end 1 and plug on end 2. PE3C3035/HS-24 can also be known as a low loss MMCX female to MMCX male cable assembly and will be shipped same-day as it is purchased. MMCX female to MMCX male cable assembly PE3C3035/HS-24 is built with LMR-100A which is a flexible coax type. The Pasternack flexible MMCX cable assembly is manufactured with MMCX to MMCX cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this MMCX jack to MMCX plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C3035/HS-24 can also be used in the other direction and will be MMCX plug to MMCX jack cable assembly if the opposite connectivity is required. Low loss MMCX female to MMCX male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MMCX to MMCX cable assembly for quick shipment worldwide. Variations of MMCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MMCX jack to MMCX plug low loss cable 24 inch length using LMR-100 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 41 |
|
$73.0900 / $84.9900 | Buy Now |