Part Details for PE3C3042-48 by Pasternack Enterprises
Overview of PE3C3042-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3042-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3042-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Jack, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MMCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Stainless Steel, Connector 1 Body Plating: Gold over Nickel, RF Cable Part Number: PE-P086, RF Cable Type: PE-P086, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. Reverse Polarity SMA Jack Bulkhead to MMCX Plug Cable 48 Inch Length Using PE-P086 Coax., Radio frequency assembly reverse polarity SMA jack bulkhead to MMCX plug cable 48 inch length using PE-P086 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Reverse polarity SMA jack bulkhead to MMCX plug cable 48 inch length using PE-P086 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to MMCX cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with reverse polarity SMA bulkhead cable connection on one end and MMCX cable connection on the other. Our reverse polarity SMA to MMCX cable assembly has jack gender on end 1 and plug on end 2. PE3C3042-48 can also be known as a reverse polarity SMA female to MMCX male cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. Reverse polarity SMA female to MMCX male cable assembly PE3C3042-48 is built with PE-P086 which is a flexible coax type. The Pasternack flexible reverse polarity SMA cable assembly is manufactured with SMA to MMCX cable connectors, has a 50 Ohm impedance and is double shielded. One connector features the solder/solder attachment method and a stainless steel body with gold over nickel plating, while the other has solder attachment method and brass body with gold plating.Additional dimensions, specifications and CAD drawings for this PE3C3042-48 RF cable are available on our downloadable PDF datasheet.PE3C3042-48 can also be used in the other direction and will be MMCX plug to reverse polarity SMA jack bulkhead cable assembly if the opposite connectivity is required. SMA reverse polarity female bulkhead to MMCX male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to MMCX cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 6 |
|
$128.9900 / $149.9900 | Buy Now |