Part Details for PE3C3128/HS-60 by Pasternack Enterprises
Overview of PE3C3128/HS-60 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3128/HS-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3128/HS-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SHV, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: Banana, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm, Length, Max: 60 inches. SHV Plug to Banana Plug Cable 60 Inch Length Using RG142 Coax with HeatShrink., Radio frequency assembly SHV plug to banana plug cable 60 inch length using RG142 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SHV plug to banana plug cable 60 inch length using RG142 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SHV to banana cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with SHV cable connection on one end and banana cable connection on the other. Our SHV to banana cable assembly has plug gender on end 1 and plug on end 2. PE3C3128/HS-60 can also be known as a SHV male to banana male cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. SHV male to banana male cable assembly PE3C3128/HS-60 is built with RG142 which is a flexible coax type. The Pasternack flexible SHV cable assembly is manufactured with SHV to banana cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3C3128/HS-60 RF cable are available on our downloadable PDF datasheet.PE3C3128/HS-60 can also be used in the other direction and will be banana plug to SHV plug cable assembly if the opposite connectivity is required. SHV male to banana male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SHV to banana cable assembly for quick shipment worldwide. Variations of SHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SHV RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 1100 |
|
$116.9500 / $135.9900 | Buy Now |