There are no models available for this part yet.
Overview of PE3C3180 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C3180 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C3180
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: LC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: Straight Cut Lead, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG218/U, RF Cable Type: RG218, RF Cable Impedance: 50. LC Female to Straight Cut Lead Cable Using RG218 Coax. PE3C3180 is a LC female to Straight Cut Lead sexless cable using RG218 coax. This Pasternack LC female to Straight Cut Lead sexless cable assembly uses a 50 Ohm LC for connector 1 and a Straight Cut Lead for connector 2. Our female LC to sexless Straight Cut Lead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3180 LC female to Straight Cut Lead sexless cable assembly is constructed with RG218 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |