Part Details for PE3C3183 by Pasternack Enterprises
Overview of PE3C3183 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3183
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: FME, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50. N Female to FME Jack Cable Using LMR-195 Coax. PE3C3183 is a type N female to FME jack cable using LMR-195 coax. This Pasternack type N female to FME jack cable assembly uses a 50 Ohm N type for connector 1 and a 50 Ohm FME for connector 2. Our female N type to jack FME cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3183 type N female to FME jack cable assembly is constructed with LMR-195 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |