Part Details for PE3C3291 by Pasternack Enterprises
Overview of PE3C3291 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3291
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: QN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: QN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50. QN Male Right Angle to QN Male Right Angle Cable Using RG142 Coax. PE3C3291 is a QN male right angle to QN male right angle cable using RG142 coax. This Pasternack QN male right angle to QN male right angle cable assembly uses a 50 Ohm QN for connector 1 and a 50 Ohm QN for connector 2. QN right angle to QN right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male QN right angle to male QN right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3291 QN male right angle to QN male right angle cable assembly is constructed with RG142 coax and the maximum VSWR is 1.33:1. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |