Part Details for PE3C3626 by Pasternack Enterprises
Overview of PE3C3626 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3626
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SHV, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG141A/U, RF Cable Type: RG141, RF Cable Impedance: 50. HN Male to SHV Plug Cable Using RG141 Coax. PE3C3626 is a HN male to SHV plug cable using RG141 coax. This Pasternack HN male to SHV plug cable assembly uses a 50 Ohm HN for connector 1 and a 50 Ohm SHV for connector 2. Our male HN to plug SHV cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3626 HN male to SHV plug cable assembly is constructed with RG141 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |