Part Details for PE3C3727 by Pasternack Enterprises
Overview of PE3C3727 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3727
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: Straight Cut Lead, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG8X, RF Cable Type: RG8X, RF Cable Impedance: 50. BNC Male Right Angle to Straight Cut Lead Cable Using RG8X Coax. PE3C3727 is a BNC male right angle to Straight Cut Lead sexless cable using RG8X coax. This Pasternack BNC male right angle to Straight Cut Lead sexless cable assembly uses a 50 Ohm BNC for connector 1 and a Straight Cut Lead for connector 2. BNC right angle to Straight Cut Lead coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to sexless Straight Cut Lead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3727 BNC male right angle to Straight Cut Lead sexless cable assembly is constructed with RG8X coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |