There are no models available for this part yet.
Overview of PE3C3741 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C3741 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C3741
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75. BNC Male to BNC Female Cable Using 75 Ohm RG179 Coax. PE3C3741 is a BNC male to BNC female cable using RG179 coax. This Pasternack BNC male to BNC female cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm BNC for connector 2. Our male BNC to female BNC cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C3741 BNC male to BNC female cable assembly is constructed with RG179 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 24716 |
|
Buy Now |