There are no models available for this part yet.
Overview of PE3C3786 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C3786 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C3786
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 75, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75. 75 Ohm TNC Female Bulkhead to 75 Ohm F Male Cable Using 75 Ohm RG59 Coax. PE3C3786 is a TNC female bulkhead to F type male cable using RG59 coax. This Pasternack TNC female bulkhead to type F male cable assembly uses a 75 Ohm TNC for connector 1 and a 75 Ohm type F for connector 2. Our female TNC bulkhead to male type F cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C3786 TNC female bulkhead to type F male cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |