Part Details for PE3C3811 by Pasternack Enterprises
Overview of PE3C3811 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3811
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: Mini SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-P086, RF Cable Type: PE-P086, RF Cable Impedance: 50. 1.85mm Male to Mini SMP Female Cable Using PE-P086 Coax. PE3C3811 is a 1.85mm male to Mini SMP female cable using PE-P086 coax. This Pasternack 1.85mm male to Mini SMP female cable assembly uses a 50 Ohm 1.85mm for connector 1 and a 50 Ohm Mini SMP for connector 2. Our male 1.85mm to female Mini SMP cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3811 1.85mm male to Mini SMP female cable assembly is constructed with PE-P086 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |