Part Details for PE3C3858 by Pasternack Enterprises
Overview of PE3C3858 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3858
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50. HN Male to N Male Cable Using RG213 Coax. PE3C3858 is a HN male to N type male cable using RG213 coax. This Pasternack HN male to type N male cable assembly uses a 50 Ohm HN for connector 1 and a 50 Ohm type N for connector 2. Our male HN to male N type cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3858 HN male to type N male cable assembly is constructed with RG213 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |