Part Details for PE3C3884 by Pasternack Enterprises
Overview of PE3C3884 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3884
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50. QMA Male to SMB Jack Bulkhead Cable Using RG316 Coax. PE3C3884 is a QMA male to SMB jack bulkhead cable using RG316 coax. This Pasternack QMA male to SMB jack bulkhead cable assembly uses a 50 Ohm QMA for connector 1 and a 50 Ohm SMB for connector 2. Our male QMA to jack SMB bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3884 QMA male to SMB jack bulkhead cable assembly is constructed with RG316 coax and the maximum VSWR is 1.37:1. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |