Part Details for PE3C3899 by Pasternack Enterprises
Overview of PE3C3899 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3899
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: Trimmed Lead, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50. MMCX Plug Right Angle to Trimmed Lead Cable Using RG174 Coax. PE3C3899 is a MMCX plug right angle to Trimmed Lead sexless cable using RG174 coax. This Pasternack MMCX plug right angle to Trimmed Lead sexless cable assembly uses a 50 Ohm MMCX for connector 1 and a Trimmed Lead for connector 2. MMCX right angle to Trimmed Lead coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug MMCX right angle to sexless Trimmed Lead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3899 MMCX plug right angle to Trimmed Lead sexless cable assembly is constructed with RG174 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |