Part Details for PE3C4041 by Pasternack Enterprises
Overview of PE3C4041 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4041
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMBX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50 Ohm. Snap-On MMBX Plug Right Angle to N Female Bulkhead Cable Using RG174 Coax. PE3C4041 is a MMBX plug right angle to N type female bulkhead cable using RG174 coax. This Pasternack MMBX plug right angle to type N female bulkhead cable assembly uses a 50 Ohm MMBX for connector 1 and a 50 Ohm type N for connector 2. MMBX right angle to type N coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug MMBX right angle to female type N bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4041 MMBX plug right angle to N type female bulkhead cable assembly is constructed with RG174 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 822 |
|
Buy Now |