Part Details for PE3C4065 by Pasternack Enterprises
Overview of PE3C4065 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4065
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMBX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405FLJ, RF Cable Type: PE-SR405FLJ, RF Cable Impedance: 50 Ohm. Snap-On MMBX Plug Right Angle to Snap-On MMBX Plug Right Angle Cable Using PE-SR405FLJ Coax. PE3C4065 is a MMBX plug right angle to MMBX plug right angle cable using PE-SR405FLJ coax. This Pasternack MMBX plug right angle to MMBX plug right angle cable assembly uses a 50 Ohm MMBX for connector 1 and a 50 Ohm MMBX for connector 2. MMBX right angle to MMBX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug MMBX right angle to plug MMBX right angle cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3C4065 MMBX plug right angle to MMBX plug right angle cable assembly is constructed with PE-SR405FLJ coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 1350 |
|
Buy Now |