Part Details for PE3C4125/HS by Pasternack Enterprises
Overview of PE3C4125/HS by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4125/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4125/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG11A/U, RF Cable Type: RG11, RF Cable Impedance: 75. 50 Ohm N Female to 75 Ohm F Male Cable Using 75 Ohm RG11 Coax with HeatShrink. PE3C4125/HS is a type N female to F type male cable using RG11 coax. This Pasternack type N female to type F male cable assembly uses a 50 Ohm N type for connector 1 and a 75 Ohm type F for connector 2. Our female type N to male type F cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C4125/HS type N female to F type male cable assembly is constructed with RG11 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |