Part Details for PE3C4128 by Pasternack Enterprises
Overview of PE3C4128 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4128
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-1/2FAC, RF Cable Type: 1/2" Flexible, RF Cable Impedance: 50. 7/16 DIN Female to N Male Cable Using 1/2 inch Flexible Coax. PE3C4128 is a 7/16 DIN female to type N male cable using 1/2" Flexible coax. This Pasternack 7/16 DIN female to N type male cable assembly uses a 50 Ohm 7/16 DIN for connector 1 and a 50 Ohm type N for connector 2. Our female 7/16 DIN to male type N cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3C4128 7/16 DIN female to type N male cable assembly is constructed with 1/2" Flexible coax and the maximum VSWR is 1.21:1. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |