Part Details for PE3C4416 by Pasternack Enterprises
Overview of PE3C4416 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4416
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. N Male to SSMC Plug Right Angle Cable Using RG316 Coax. PE3C4416 is a type N male to SSMC plug right angle cable using RG316 coax. This Pasternack N type male to SSMC plug right angle cable assembly uses a 50 Ohm type N for connector 1 and a 50 Ohm SSMC for connector 2. N type to SSMC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male type N to plug SSMC right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4416 type N male to SSMC plug right angle cable assembly is constructed with RG316 coax and the maximum VSWR is 1.6:1. Min Qty: 1 Package Multiple: 1 | 1752 |
|
Buy Now |