Part Details for PE3C4432 by Pasternack Enterprises
Overview of PE3C4432 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4432
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. N Male to SSMC Plug Low Loss Cable Using LMR-100 Coax. PE3C4432 is a type N male to SSMC plug cable using LMR-100A coax. This Pasternack N type male to SSMC plug cable assembly uses a 50 Ohm type N for connector 1 and a 50 Ohm SSMC for connector 2. Our male type N to plug SSMC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4432 N type male to SSMC plug cable assembly is constructed with LMR-100A coax and the maximum VSWR is 1.5:1, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |