Part Details for PE3C4541-24 by Pasternack Enterprises
Overview of PE3C4541-24 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4541-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4541-24
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MMCX, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SSMC, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR405FL, RF Cable Type: PE-SR405FL, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. MMCX Plug to SSMC Plug Cable 24 Inch Length Using PE-SR405FL Coax., Radio frequency assembly MMCX plug to SSMC plug cable 24 inch length using PE-SR405FL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MMCX plug to SSMC plug cable 24 inch length using PE-SR405FL coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MMCX to SSMC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with MMCX cable connection on one end and SSMC cable connection on the other. Our MMCX to SSMC cable assembly has plug gender on end 1 and plug on end 2. PE3C4541-24 can also be known as a MMCX male to SSMC male cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 0.780 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. MMCX male to SSMC male cable assembly PE3C4541-24 is built with PE-SR405FL which is a formable coax type. The Pasternack formable MMCX cable assembly is manufactured with MMCX to SSMC cable connectors, has a 50 Ohm impedance and is single shielded. One connector features the solder attachment method and a brass body with gold plating, while the other has clamp/solder attachment method and beryllium copper body with gold plating.Additional dimensions, specifications and CAD drawings for this PE3C4541-24 RF cable are available on our downloadable PDF datasheet.PE3C4541-24 can also be used in the other direction and will be SSMC plug to MMCX plug cable assembly if the opposite connectivity is required. MMCX male to SSMC male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MMCX to SSMC cable assembly for quick shipment worldwide. Variations of MMCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal MMCX RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.9600 / $111.5800 | Buy Now |