Part Details for PE3C4567 by Pasternack Enterprises
Overview of PE3C4567 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4567
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-200-UF, RF Cable Type: LMR-200-UF, RF Cable Impedance: 50 Ohm. SMA Male to TNC Female Right Angle Bulkhead Cable Using LMR-200-UF Coax. PE3C4567 is a SMA male to TNC female right angle bulkhead cable using LMR-200-UF coax. This Pasternack SMA male to TNC female right angle bulkhead cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm TNC for connector 2. SMA to TNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA to female TNC right angle bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4567 SMA male to TNC female right angle bulkhead cable assembly is constructed with LMR-200-UF coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |