Part Details for PE3C4570 by Pasternack Enterprises
Overview of PE3C4570 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4570
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: UMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm. Reverse Polarity TNC Male to UMCX Plug Right Angle Cable Using RG178 Coax. PE3C4570 is a reverse polarity TNC male to UMCX plug right angle cable using RG178 coax. This Pasternack reverse polarity TNC male to UMCX plug right angle cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm UMCX for connector 2. TNC to UMCX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our reverse polarity male TNC to plug UMCX right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4570 TNC reverse polarity male to UMCX plug right angle cable assembly is constructed with RG178 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |