Part Details for PE3C4584 by Pasternack Enterprises
Overview of PE3C4584 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4584
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC Twinax, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 78 Ohm, Connector Series 2: Trimmed Lead, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG108A/U, RF Cable Type: RG108, RF Cable Impedance: 78 Ohm. BNC Twinax Plug to Trimmed Lead Cable Using 78 Ohm RG108 Coax. PE3C4584 is a BNC Twinax plug to trimmed lead hermaphroditic cable using RG108 coax. This Pasternack BNC Twinax plug to trimmed lead hermaphroditic cable assembly uses a 78 Ohm BNC Twinax for connector 1 and a trimmed lead for connector 2. Our plug BNC Twinax to hermaphroditic trimmed lead cable assembly uses a flexible cable type that is 78 Ohm. Pasternack PE3C4584 BNC Twinax plug to trimmed lead hermaphroditic cable assembly is constructed with RG108 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |