Part Details for PE3C4782-48 by Pasternack Enterprises
Overview of PE3C4782-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4782-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4782-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: RA, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Female, Connector 2 Polarity: RP, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. Push-On SMP Female Right Angle to Reverse Polarity TNC Female Bulkhead Low Loss Cable 48 Inch Length Using LMR-100 Coax., Radio frequency assembly push-on SMP female right angle to reverse polarity TNC female bulkhead low loss cable 48 inch length using LMR-100 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Push-on SMP female right angle to reverse polarity TNC female bulkhead low loss cable 48 inch length using LMR-100 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMP to TNC cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with ra SMP cable connection on one end and rp TNC bulkhead cable connection on the other. Our low loss ra SMP to rp TNC cable assemblies have a female gender on end 1 and female on end 2. PE3C4782-48 can also be known as a low loss ra SMP jack to rp TNC jack cable assembly and will be shipped same-day as it is purchased. SMP jack to rp TNC jack cable assembly PE3C4782-48 is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMP cable assembly is manufactured with ra SMP to TNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 3 GHz maximum frequency SMP ra female to rp TNC female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C4782-48 can also be used in the other direction and will be rp TNC female bulkhead to ra SMP female cable assembly if the opposite connectivity is required. Low loss SMP ra jack to TNC rp jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMP to TNC cable assembly for quick shipment worldwide. Variations of SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this push-on SMP female right angle to reverse polarity TNC female bulkhead low loss cable 48 inch length using LMR-100 coax. Min Qty: 1 Package Multiple: 1 | 1858 |
|
$68.7900 / $79.9900 | Buy Now |