Part Details for PE3C5840 by Pasternack Enterprises
Overview of PE3C5840 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C5840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C5840
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: SPP-250-LLPL, RF Cable Type: SPP-250-LLPL, RF Cable Impedance: 50 Ohm. 4.1/9.5 Mini DIN Female to 4.3-10 Male Cable Using SPP-250-LLPL Coax, LF Solder. PE3C5840 is a 4.1/9.5 Mini DIN female to 4.3-10 male cable using SPP-250-LLPL coax. This Pasternack 4.1/9.5 Mini DIN female to 4.3-10 male cable assembly uses a 50 Ohm 4.1/9.5 Mini DIN for connector 1 and a 50 Ohm 4.3-10 for connector 2. Our female 4.1/9.5 Mini DIN to male 4.3-10 cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3C5840 4.1/9.5 Mini DIN female to 4.3-10 male cable assembly is constructed with SPP-250-LLPL coax. Min Qty: 1 Package Multiple: 1 | 144 |
|
Buy Now |