Part Details for PE3C6277/HS by Pasternack Enterprises
Overview of PE3C6277/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C6277/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C6277/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: LC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm. 7/16 DIN Male Right Angle to LC Male Cable Using RG214 Coax with HeatShrink., Radio frequency assembly 7/16 DIN male right angle to LC male cable using RG214 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 7/16 DIN male right angle to LC male cable using RG214 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 7/16 DIN to LC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle 7/16 DIN cable connection on one end and LC cable connection on the other. Our right angle 7/16 DIN to LC cable assemblies have a male gender on end 1 and male on end 2. This 7/16 DIN to LC cable is a male to male coax assembly, PE3C6277/HS, can also be known as a right angle 7/16 DIN plug to LC plug cable assembly and will be shipped same-day as it is purchased. 7/16 DIN plug to LC plug cable assembly PE3C6277/HS is built with RG214 which is a flexible coax type. The Pasternack flexible 7/16 DIN cable assembly is manufactured with right angle 7/16 DIN to LC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 7/16 DIN right angle male to LC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C6277/HS can also be used in the other direction and will be LC male to right angle 7/16 DIN male cable assembly if the opposite connectivity is required. 7/16 DIN right angle plug to LC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 7/16 DIN to LC cable assembly for quick shipment worldwide. Variations of 7/16 DIN cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 7/16 DIN male right angle to LC male cable using RG214 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |