Part Details for PE3C6372-150CM by Pasternack Enterprises
Overview of PE3C6372-150CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C6372-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C6372-150CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: SPO-500, RF Cable Type: SPO-500, RF Cable Impedance: 50 Ohm, Length: 59.05 inches. Outdoor Rated N Male to N Male Right Angle Low PIM Cable 150 cm Length Using SPO-500 Coax Using Times Microwave Parts., Radio frequency assembly outdoor rated N male to N male right angle low PIM cable 150 cm length using SPO-500 coax using Times Microwave parts from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Outdoor rated N male to N male right angle low PIM cable 150 cm length using SPO-500 coax using Times Microwave parts, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TC-SPO500-NM-LP type N to TC-SPO500-NM-RA-LP N type cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with TC-SPO500-NM-LP type N cable connection on one end and right angle TC-SPO500-NM-RA-LP type N cable connection on the other. Our low PIM TC-SPO500-NM-LP N type to right angle TC-SPO500-NM-RA-LP type N cable assemblies have a male gender on end 1 and male on end 2. This TC-SPO500-NM-LP type N to TC-SPO500-NM-RA-LP type N cable is a male to male coax assembly, PE3C6372-150CM, can also be known as a low PIM TC-SPO500-NM-LP N type plug to right angle TC-SPO500-NM-RA-LP type N plug cable assembly and will be shipped same-day as it is purchased. TC-SPO500-NM-LP type N plug to TC-SPO500-NM-RA-LP N type plug cable assembly PE3C6372-150CM is built with SPO-500 which is a corrugated coax type. The Pasternack low passive intermodulation corrugated TC-SPO500-NM-LP N cable assembly is manufactured with TC-SPO500-NM-LP type N to right angle TC-SPO500-NM-RA-LP type N cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 6 GHz maximum frequency low PIM TC-SPO500-NM-LP N type male to TC-SPO500-NM-RA-LP type N right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C6372-150CM can also be used in the other direction and will be right angle TC-SPO500-NM-RA-LP N type male to TC-SPO500-NM-LP type N male cable assembly if the opposite connectivity is required. Low PIM TC-SPO500-NM-LP N type plug to TC-SPO500-NM-RA-LP type N right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TC-SPO500-NM-LP type N to TC-SPO500-NM-RA-LP N type cable assembly for quick shipment worldwide. Variations of TC-SPO500-NM-LP type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this outdoor rated N male to N male right angle low PIM cable 150 cm length using SPO-500 coax using Times Microwave parts. Min Qty: 1 Package Multiple: 1 | 49 |
|
$57.1800 / $66.4900 | Buy Now |