Part Details for PE3C6658 by Pasternack Enterprises
Overview of PE3C6658 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C6658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C6658
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series SMA Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Right Angle Connector 1 Impedance 50 Ohm Connector 2 Series SMA Connector 2 Gender Male Connector 2 Polarity Standard Connector Angle 2 Straight Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Tri-Metal RF Cable Part Number LMR-240 RF Cable Type LMR-240 RF Cable Impedance 50 Ohm . SMA Male Right Angle to SMA Male Low Loss Cable Using LMR-240 Coax. PE3C6658 is a SMA male to SMA male right angle cable using LMR-240 coax. This Pasternack SMA male to SMA male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMA for connector 2. SMA to SMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA to male SMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C6658 SMA male to SMA male right angle cable assembly is constructed with LMR-240 coax. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 4785 |
|
Buy Now |