Part Details for PE3C7674/HS-200CM by Pasternack Enterprises
Overview of PE3C7674/HS-200CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C7674/HS-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C7674/HS-200CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MHV, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: Straight Cut Lead, Connector 2 Gender: Hermaphroditic, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length, Max: 78.7402 inches. MHV Female Bulkhead to Straight Cut Lead Cable 200 cm Length Using RG58 Coax with HeatShrink., Radio frequency assembly MHV female bulkhead to straight cut lead cable 200 cm length using RG58 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MHV female bulkhead to straight cut lead cable 200 cm length using RG58 coax with heatshrink, MHV cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MHV to straight cut lead cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with MHV bulkhead cable connection on one end and straight cut lead cable connection on the other. Our MHV to straight cut lead cable assemblies have a female gender on end 1 and sexless on end 2. PE3C7674/HS-200CM can also be known as a MHV jack to straight cut lead sexless cable assembly and will be shipped same-day as it is purchased. MHV jack to straight cut lead sexless cable assembly PE3C7674/HS-200CM is built with RG58 which is a flexible coax type. The Pasternack flexible MHV cable assembly is manufactured with MHV to straight cut lead cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 5 GHz maximum frequency MHV female bulkhead to straight cut lead sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C7674/HS-200CM can also be used in the other direction and will be straight cut lead sexless to MHV female bulkhead cable assembly if the opposite connectivity is required. MHV jack bulkhead to straight cut lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MHV to straight cut lead cable assembly for quick shipment worldwide. Variations of MHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MHV female bulkhead to straight cut lead cable 200 cm length using RG58 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 930 |
|
$87.7100 / $101.9900 | Buy Now |