Part Details for PE3C7720-100CM by Pasternack Enterprises
Overview of PE3C7720-100CM by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C7720-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C7720-100CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm, Length: 39.37 inches. 10-32 Male Right Angle to Push-On SMP Female Flexible Cable 100 CM Length Using RG178 Coax., Radio frequency assembly 10-32 male right angle to push-on SMP female flexible cable 100 cm length using RG178 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 10-32 male right angle to push-on SMP female flexible cable 100 cm length using RG178 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 10-32 to SMP cable assembly orders will ship same day as well. Pasternack RF coax flexible cable assembly is built with right angle 10-32 cable connection on one end and SMP cable connection on the other. Our flexible right angle 10-32 to SMP cable assemblies have a male gender on end 1 and female on end 2. This 10-32 to SMP cable is a male to female coax assembly, PE3C7720-100CM, can also be known as a flexible right angle 10-32 plug to SMP jack cable assembly and will be shipped same-day as it is purchased. 10-32 plug to SMP jack cable assembly PE3C7720-100CM is built with RG178 which is a flexible coax type. The Pasternack flexible 10-32 cable assembly is manufactured with right angle 10-32 to SMP cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency 10-32 right angle male to SMP female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C7720-100CM can also be used in the other direction and will be SMP female to right angle 10-32 male cable assembly if the opposite connectivity is required. Flexible 10-32 right angle plug to SMP jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 10-32 to SMP cable assembly for quick shipment worldwide. Variations of 10-32 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 10-32 male right angle to push-on SMP female flexible cable 100 cm length using RG178 coax. Min Qty: 1 Package Multiple: 1 | 65 |
|
$82.5500 / $95.9900 | Buy Now |