PE3C8249-12
Pasternack Enterprises

Overview of PE3C8249-12 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3C8249-12 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3C8249-12
Pasternack Enterprises US Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-402, RF Cable Type: TFT-402, RF Cable Impedance: 50 Ohm, Length: 12 inches. 4.3-10 Male Right Angle to 7/16 DIN Female Low PIM Cable 12 Inch Length Using TFT-402 Coax Using Times Microwave Components., Radio frequency assembly 4.3-10 male right angle to 7/16 DIN female low PIM cable 12 inch length using TFT-402 coax using Times Microwave components from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 4.3-10 male right angle to 7/16 DIN female low PIM cable 12 inch length using TFT-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 4.3-10 to 7/16 DIN cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with right angle 4.3-10 cable connection on one end and 7/16 DIN cable connection on the other. Our low PIM right angle 4.3-10 to 7/16 DIN cable assemblies have a male gender on end 1 and female on end 2. This 4.3-10 to 7/16 DIN cable is a male to female coax assembly, PE3C8249-12, can also be known as a low PIM right angle 4.3-10 plug to 7/16 DIN jack cable assembly and will be shipped same-day as it is purchased. 4.3-10 plug to 7/16 DIN jack cable assembly PE3C8249-12 is built with TFT-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 4.3-10 cable assembly is manufactured with right angle 4.3-10 to 7/16 DIN cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency low PIM 4.3-10 right angle male to 7/16 DIN female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8249-12 can also be used in the other direction and will be 7/16 DIN female to right angle 4.3-10 male cable assembly if the opposite connectivity is required. Low PIM 4.3-10 right angle plug to 7/16 DIN jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 4.3-10 to 7/16 DIN cable assembly for quick shipment worldwide. Variations of 4.3-10 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 4.3-10 male right angle to 7/16 DIN female low PIM cable 12 inch length using TFT-402 coax using Times Microwave components. Min Qty: 1 Package Multiple: 1 0
  • 1 $64.9900
  • 25 $61.7400
  • 50 $58.4900
  • 100 $55.8900
$55.8900 / $64.9900 Buy Now

CAD Models for PE3C8249-12 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3C8249-12 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3C8249-12 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3C8249-12 would you like to use for your alert(s)?
  • Please alert me when PE3C8249-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3C8249-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3C8249-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3C8249-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3C8249-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3C8249-12 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: