Part Details for PE3C8250-150CM by Pasternack Enterprises
Overview of PE3C8250-150CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C8250-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C8250-150CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-402, RF Cable Type: TFT-402, RF Cable Impedance: 50 Ohm, Length: 59.06 inches. 4.3-10 Male Right Angle to 7/16 DIN Female 4 Hole Flange Low PIM Cable 150 CM Length Using TFT-402 Coax Using Times Microwave Components., Radio frequency assembly 4.3-10 male right angle to 7/16 DIN female 4 hole flange low PIM cable 150 cm length using TFT-402 coax using Times Microwave components from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 4.3-10 male right angle to 7/16 DIN female 4 hole flange low PIM cable 150 cm length using TFT-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 4.3-10 to 7/16 DIN cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with right angle 4.3-10 cable connection on one end and 7/16 DIN 4 hole flange cable connection on the other. Our low PIM right angle 4.3-10 to 7/16 DIN cable assemblies have a male gender on end 1 and female on end 2. This 4.3-10 to 7/16 DIN cable is a male to female coax assembly, PE3C8250-150CM, can also be known as a low PIM right angle 4.3-10 plug to 7/16 DIN jack cable assembly and will be shipped same-day as it is purchased. 4.3-10 plug to 7/16 DIN jack cable assembly PE3C8250-150CM is built with TFT-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 4.3-10 cable assembly is manufactured with right angle 4.3-10 to 7/16 DIN cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency low PIM 4.3-10 right angle male to 7/16 DIN female 4 hole flange cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8250-150CM can also be used in the other direction and will be 7/16 DIN female 4 hole flange to right angle 4.3-10 male cable assembly if the opposite connectivity is required. Low PIM 4.3-10 right angle plug to 7/16 DIN jack 4 hole flange cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 4.3-10 to 7/16 DIN cable assembly for quick shipment worldwide. Variations of 4.3-10 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 4.3-10 male right angle to 7/16 DIN female 4 hole flange low PIM cable 150 cm length using TFT-402 coax using Times Microwave components. Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.2300 / $83.9900 | Buy Now |