Part Details for PE3C9548 by Pasternack Enterprises
Overview of PE3C9548 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C9548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C9548
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: UHF, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: Straight Cut Lead, Connector 2 Gender: Hermaphroditic, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-600, RF Cable Type: LMR-600, RF Cable Impedance: 50 Ohm. UHF Male to Straight Cut Lead Low Loss Cable Using LMR-600 Coax with Times Microwave Components., Radio frequency assembly UHF male to straight cut lead low loss cable using LMR-600 coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The UHF male to straight cut lead low loss cable using LMR-600 coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom UHF to straight cut lead cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with UHF cable connection on one end and straight cut lead cable connection on the other. Our low loss UHF to straight cut lead cable assembly has male gender on end 1 and sexless on end 2. PE3C9548 can also be known as a low loss UHF plug to straight cut lead sexless cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad aluminum as cable inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 6.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. UHF plug to straight cut lead sexless cable assembly PE3C9548 is built with LMR-600 which is a flexible coax type. The Pasternack flexible UHF cable assembly is manufactured with UHF to straight cut lead cable connectors, has a 50 Ohm impedance and is double shielded. One connector features the crimp/non-solder contact attachment method and a brass body with tri-metal plating, while the other has crimp/solder attachment method and body with plating.Additional dimensions, specifications and CAD drawings for this PE3C9548 low loss RF cable are available on our downloadable PDF datasheet.PE3C9548 can also be used in the other direction and will be straight cut lead sexless to UHF male cable assembly if the opposite connectivity is required. Low loss UHF plug to straight cut lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality UHF to straight cut lead cable assembly for quick shipment worldwide. Variations of UHF cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal UHF low loss RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 360 |
|
Buy Now |