Part Details for PE3C9785-72 by Pasternack Enterprises
Overview of PE3C9785-72 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C9785-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C9785-72
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 20KV, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MHV, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tinned Copper, RF Cable Part Number: RG213HV, RF Cable Type: RG213HV, RF Cable Impedance: 50 Ohm, Length, Max: 72 inches. 20KV Male to MHV Female 4 Hole Flange Cable 72 Inch Length Using RG213HV Coax., Radio frequency assembly 20KV male to MHV female 4 hole flange cable 72 inch length using RG213HV coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 20KV male to MHV female 4 hole flange cable 72 inch length using RG213HV coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 20KV to MHV cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with 20KV cable connection on one end and MHV 4 hole flange cable connection on the other. Our 20KV to MHV cable assembly has male gender on end 1 and female on end 2. PE3C9785-72 can also be known as a 20KV plug to MHV jack cable assembly and will be shipped same-day as it is purchased. 20KV plug to MHV jack cable assembly PE3C9785-72 is built with RG213HV which is a coax type. The Pasternack 20KV cable assembly is manufactured with 20KV to MHV cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 20KV male to MHV female 4 hole flange cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C9785-72 can also be used in the other direction and will be MHV female 4 hole flange to 20KV male cable assembly if the opposite connectivity is required. 20KV plug to MHV jack 4 hole flange cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 20KV to MHV cable assembly for quick shipment worldwide. Variations of 20KV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 20KV male to MHV female 4 hole flange cable 72 inch length using RG213HV coax. Min Qty: 1 Package Multiple: 1 | 9 |
|
$231.0000 / $268.6000 | Buy Now |