Part Details for PE3C9841-24 by Pasternack Enterprises
Overview of PE3C9841-24 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C9841-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C9841-24
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series MCX Connector 1 Gender Plug Connector Angle 1 Right Angle Connector 1 Impedance 50 Connector 2 Series MCX Connector 2 Gender Plug Connector Angle 2 Right Angle Connector 2 Impedance 50 Connector 1 Body Material Bronze Connector 1 Body Plating Copper-Tin-Zinc Alloy RF Cable Part Number RG316/U RF Cable Type RG316 RF Cable Impedance 50. MCX Plug Right Angle to MCX Plug Right Angle using RG316 Coax Cable in 24 Inches., Pasternack's PE3C9841-24 MCX plug right angle to MCX plug right angle 24 inch cable using RG316 is part of our full line of RF components available for same-day shipping. This Pasternack MCX to MCX cable assembly has a plug to plug gender configuration with 50 ohm RG316. The PE3C9841-24 MCX plug to MCX plug cable assembly operates to 3 GHz. The right angle MCX interfaces on the RG316 cable allow for easier connections in tight spaces. Custom versions of most RF cable assemblies can be built and shipped same day. Custom cable assembly lengths can be obtained by specifying the desired length on the web site at time of order or by contacting a sales representative. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Min Qty: 1 Package Multiple: 1 | 5 |
|
$85.9900 / $99.9900 | Buy Now |