Part Details for PE3C9959-18 by Pasternack Enterprises
Overview of PE3C9959-18 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C9959-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C9959-18
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMPS, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMP, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-P047HF, RF Cable Type: PE-P047HF, RF Cable Impedance: 50 Ohm, Length, Max: 18 inches. SMPS Female to SMP Female Cable 18 Inch Length Using PE-P047HF Coax., Radio frequency assembly SMPS female to SMP female cable 18 inch length using PE-P047HF coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMPS female to SMP female cable 18 inch length using PE-P047HF coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMPS to SMP cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with SMPS cable connection on one end and SMP cable connection on the other. Our SMPS to SMP cable assembly has female gender on end 1 and female on end 2. PE3C9959-18 can also be known as a SMPS jack to SMP jack cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PTFE dielectric type. These cable assemblies are suitable for scientific research, high-reliability, high-density for aerospace & defense application, ground base station &communication systems, avionics and radar systems where RF signal integrity is critical. This cable assembly employs durable and flexible materials, and with a 0.100 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. SMPS jack to SMP jack cable assembly PE3C9959-18 is built with PE-P047HF which is a flexible coax type. The Pasternack flexible SMPS cable assembly is manufactured with SMPS to SMP cable connectors, has a 50 Ohm impedance and is double shielded. This blue RF cable assembly features an FEP jacket with 0.06 inches diameter. One connector features the solder attachment method and a beryllium copper body with gold plating, while the other has solder/solder attachment method and beryllium copper body with gold plating. RF specs on this 18 GHz maximum frequency SMPS female to SMP female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C9959-18 can also be used in the other direction and will be SMP female to SMPS female cable assembly if the opposite connectivity is required. SMPS jack to SMP jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMPS to SMP cable assembly for quick shipment worldwide. Variations of SMPS cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMPS female to SMP female cable 18 inch length using PE-P047HF coax. Min Qty: 1 Package Multiple: 1 | 4 |
|
$147.9100 / $171.9900 | Buy Now |