There are no models available for this part yet.
Overview of PE3CA1003 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3CA1003 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3CA1003
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50, Connector Series 2: UMCX 2.5, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50. SMA Female Bulkhead to UMCX 2.5 Plug Cable Using RG178 Coax, RoHS. PE3CA1003 is a SMA female bulkhead to UMCX 2.5 plug cable using RG178 coax. This Pasternack SMA female bulkhead to UMCX 2.5 plug cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm UMCX 2.5 for connector 2. Our female SMA bulkhead to plug UMCX 2.5 cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3CA1003 SMA female bulkhead to UMCX 2.5 plug cable assembly is constructed with RG178 coax and the maximum VSWR is 1.5:1. Min Qty: 1 Package Multiple: 1 | 433 |
|
Buy Now |