Part Details for PE3CA1038 by Pasternack Enterprises
Overview of PE3CA1038 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3CA1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3CA1038
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-P141EAM, RF Cable Type: PE-141FLEX, RF Cable Impedance: 50. SMA Female Bulkhead to SMA Male Cable Using PE-141FLEX Coax, RoHS. PE3CA1038 is a SMA female bulkhead to SMA male cable using PE-141FLEX coax. This Pasternack SMA female bulkhead to SMA male cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMA for connector 2. Our female SMA bulkhead to male SMA cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3CA1038 SMA female bulkhead to SMA male cable assembly is constructed with PE-141FLEX coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 19 |
|
Buy Now |