Part Details for PE3M0004-200CM by Pasternack Enterprises
Overview of PE3M0004-200CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3M0004-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3M0004-200CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: M17/60-RG142-27478, RF Cable Type: M17/60-RG142, RF Cable Impedance: 50 Ohm, Length: 78.7402 inches. MIL-DTL-17 BNC Male to N Female Bulkhead Cable 200 cm Length Using M17/60-RG142 Coax., Radio frequency assembly MIL-DTL-17 BNC male to N female bulkhead cable 200 cm length using M17/60-RG142 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack MIL-DTL-17 (also referenced as MIL-C-17) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. MIL-DTL-17 BNC male to N female bulkhead cable 200 cm length using M17/60-RG142 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom M39012/16-0014 BNC to M39012/03-0503 N type cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with M39012/16-0014 BNC cable connection on one end and M39012/03-0503 type N bulkhead cable connection on the other. Our M39012/16-0014 BNC to M39012/03-0503 type N cable assemblies have a male gender on end 1 and female on end 2. This M39012/16-0014 BNC to M39012/03-0503 type N cable is a male to female coax assembly, PE3M0004-200CM, can also be known as a MIL-DTL-17/MIL-C-17 M39012/16-0014 BNC plug to M39012/03-0503 N type jack cable assembly and will be shipped same-day as it is purchased. M39012/16-0014 BNC plug to M39012/03-0503 type N jack cable assembly PE3M0004-200CM is built with M17/60-RG142 which is a flexible coax type. The Pasternack flexible M39012/16-0014 BNC cable assembly is manufactured with M39012/16-0014 BNC to M39012/03-0503 N type cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this MIL-C-17 4 GHz maximum frequency M39012/16-0014 BNC male to M39012/03-0503 type N female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3M0004-200CM can also be used in the other direction and will be M39012/03-0503 type N female bulkhead to M39012/16-0014 BNC male cable assembly if the opposite connectivity is required. M39012/16-0014 BNC plug to M39012/03-0503 type N jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality M39012/16-0014 BNC to M39012/03-0503 type N cable assembly for quick shipment worldwide. Variations of M39012/16-0014 BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MIL-DTL-17 BNC male to N female bulkhead cable 200 cm length using M17/60-RG142 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
$178.1900 / $197.9900 | Buy Now |