Part Details for PE3MSA00457-60 by Pasternack Enterprises
Overview of PE3MSA00457-60 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3MSA00457-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3MSA00457-60-ND
|
DigiKey | Lead Free TRS Subminiature Plug Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$99.8500 / $116.1000 | Buy Now |
DISTI #
PE3MSA00457-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TRS SUBMINIATURE, Connector 1 Gender: PLUG, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRS SUBMINIATURE, Connector 2 Gender: PLUG, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: M17/176-00002, RF Cable Type: M17/176-00002, RF Cable Impedance: 78 Ohm, Length, Max: 60 inches. Lead Free TRS Subminiature Plug to TRS Subminiature Plug 1553 Cable 60 Inch Length Using 78 Ohm M17/176-00002 Coax., Radio frequency assembly lead free TRS subminiature plug to TRS subminiature plug 1553 cable 60 inch length using 78 Ohm M17/176-00002 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Lead free TRS subminiature plug to TRS subminiature plug 1553 cable 60 inch length using 78 Ohm M17/176-00002 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRS SUBMINIATURE to TRS SUBMINIATURE cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRS SUBMINIATURE cable connection on one end and TRS SUBMINIATURE cable connection on the other. Our 1553 TRS SUBMINIATURE to TRS SUBMINIATURE cable assemblies have a plug gender on end 1 and plug on end 2. PE3MSA00457-60 can also be known as a 1553 TRS SUBMINIATURE male to TRS SUBMINIATURE male cable assembly and will be shipped same-day as it is purchased. TRS SUBMINIATURE male to TRS SUBMINIATURE male cable assembly PE3MSA00457-60 is built with M17/176-00002 which is a flexible twinax type. The Pasternack flexible TRS SUBMINIATURE cable assembly is manufactured with TRS SUBMINIATURE to TRS SUBMINIATURE cable connectors, has a 78 Ohm impedance. RF specs on this 10 MHz maximum frequency TRS SUBMINIATURE plug to TRS SUBMINIATURE plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. 1553 TRS SUBMINIATURE male to TRS SUBMINIATURE male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRS SUBMINIATURE to TRS SUBMINIATURE cable assembly for quick shipment worldwide. Variations of TRS SUBMINIATURE cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this lead free TRS subminiature plug to TRS subminiature plug 1553 cable 60 inch length using 78 Ohm M17/176-00002 coax. Min Qty: 1 Package Multiple: 1 | 4 |
|
$99.8500 / $116.1000 | Buy Now |