Part Details for PE3TC1221-12 by Pasternack Enterprises
Overview of PE3TC1221-12 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3TC1221-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3TC1221-12-ND
|
DigiKey | 1.0mm Male to 1.0mm Female Preci Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$8,323.2000 / $8,670.0000 | Buy Now |
DISTI #
PE3TC1221-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.0mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-110TC, RF Cable Type: PE-TC110, RF Cable Impedance: 50 Ohm, Length: 12 inches. 1.0mm Male to 1.0mm Female Precision Cable 12 Inch Length Using PE-TC110 Coax, RoHS., Radio frequency assembly 1.0mm male to 1.0mm female precision cable 12 inch length using PE-TC110 coax, RoHS from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 1.0mm male to 1.0mm female precision cable 12 inch length using PE-TC110 coax, RoHS, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 1.0mm to 1.0mm cable assembly orders will ship same day as well. Pasternack RF coax precision cable assembly is built with 1.0mm cable connection on one end and 1.0mm cable connection on the other. Our precision 1.0mm to 1.0mm cable assemblies have a male gender on end 1 and female on end 2. This 1.0mm to 1.0mm cable is a male to female coax assembly, PE3TC1221-12, can also be known as a precision 1.0mm plug to 1.0mm jack cable assembly and will be shipped same-day as it is purchased. 1.0mm plug to 1.0mm jack cable assembly PE3TC1221-12 is built with PE-TC110 which is a flexible coax type. The Pasternack flexible 1.0mm cable assembly is manufactured with 1.0mm to 1.0mm cable connectors, has a 50 Ohm impedance. RF specs on this 110 GHz maximum frequency 1.0mm male to 1.0mm female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3TC1221-12 can also be used in the other direction and will be 1.0mm female to 1.0mm male cable assembly if the opposite connectivity is required. Precision 1.0mm plug to 1.0mm jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 1.0mm to 1.0mm cable assembly for quick shipment worldwide. Variations of 1.0mm cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 1.0mm male to 1.0mm female precision cable 12 inch length using PE-TC110 coax, RoHS. Min Qty: 1 Package Multiple: 1 | 3 |
|
$7,803.0000 / $8,670.0000 | Buy Now |