Part Details for PE3VNA2607 by Pasternack Enterprises
Overview of PE3VNA2607 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3VNA2607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3VNA2607
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-VNA-R, RF Cable Type: PE-VNA-R, RF Cable Impedance: 50 Ohm. VNA Ruggedized Test Cable 3.5mm NMD Female to 3.5mm Male 27GHz, RoHS., Radio frequency assembly VNA ruggedized test cable 3.5mm NMD female to 3.5mm male 27GHz, RoHS from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. VNA ruggedized test cable 3.5mm NMD female to 3.5mm male 27GHz, RoHS, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 3.5mm NMD to 3.5mm cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with 3.5mm NMD cable connection on one end and 3.5mm cable connection on the other. Our 3.5mm NMD to 3.5mm cable assemblies have a female gender on end 1 and male on end 2. This 3.5mm NMD to 3.5mm cable is a female to male coax assembly, PE3VNA2607, can also be known as a 3.5mm NMD jack to 3.5mm plug cable assembly and will be shipped same-day as it is purchased. 3.5mm NMD jack to 3.5mm plug cable assembly PE3VNA2607 is built with PE-VNA-R which is a flexible coax type. The Pasternack flexible 3.5mm NMD cable assembly is manufactured with 3.5mm NMD to 3.5mm cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this 27 GHz maximum frequency 3.5mm NMD female to 3.5mm male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3VNA2607 can also be used in the other direction and will be 3.5mm male to 3.5mm NMD female cable assembly if the opposite connectivity is required. 3.5mm NMD jack to 3.5mm plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 3.5mm NMD to 3.5mm cable assembly for quick shipment worldwide. Variations of 3.5mm NMD cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this VNA ruggedized test cable 3.5mm NMD female to 3.5mm male 27GHz, RoHS. Min Qty: 1 Package Multiple: 1 | 12 |
|
Buy Now |