Part Details for PE3W00263 by Pasternack Enterprises
Overview of PE3W00263 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W00263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W00263
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG196A/U, RF Cable Type: RG196, RF Cable Impedance: 50 Ohm. Push-On SMP Female to MCX Jack Cable Using RG196 C. PE3W00263 is a SMP female to MCX jack cable using RG196 coax. This Pasternack SMP female to MCX jack cable assembly uses a 50 Ohm SMP for connector 1 and a 50 Ohm MCX for connector 2. Our female SMP to jack MCX cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W00263 SMP female to MCX jack cable assembly is constructed with RG196 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |