Part Details for PE3W01137 by Pasternack Enterprises
Overview of PE3W01137 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W01137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W01137
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG8A/U, RF Cable Type: RG8, RF Cable Impedance: 50 Ohm. HN Male Right Angle to BNC Male Cable Using RG8 Coax. PE3W01137 is a HN male right angle to BNC male cable using RG8 coax. This Pasternack HN male right angle to BNC male cable assembly uses a 50 Ohm HN for connector 1 and a 50 Ohm BNC for connector 2. HN right angle to BNC coaxial cable assembly uses 90 degree right angle coax cable connector. Our male HN right angle to male BNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W01137 HN male right angle to BNC male cable assembly is constructed with RG8 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |