Part Details for PE3W01194 by Pasternack Enterprises
Overview of PE3W01194 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W01194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W01194
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: QN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm. QN Female Bulkhead to MCX Plug Right Angle Cable Using RG142 Coax. PE3W01194 is a QN female bulkhead to MCX plug right angle cable using RG142 coax. This Pasternack QN female bulkhead to MCX plug right angle cable assembly uses a 50 Ohm QN for connector 1 and a 50 Ohm MCX for connector 2. QN to MCX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female QN bulkhead to plug MCX right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W01194 QN female bulkhead to MCX plug right angle cable assembly is constructed with RG142 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |