Part Details for PE3W02632/BK by Pasternack Enterprises
Overview of PE3W02632/BK by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W02632/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W02632/BK
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: RCA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: RCA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: PE-B159-BK, RF Cable Type: MINI 59, RF Cable Impedance: 75 Ohm. 75 Ohm RCA Male to 75 Ohm RCA Male Cable Using 75 Ohm PE-B159-BK Black Coax. PE3W02632/BK is a RCA male to RCA male cable using MINI 59 coax. This Pasternack RCA male to RCA male cable assembly uses a 75 Ohm RCA for connector 1 and a 75 Ohm RCA for connector 2. Our male RCA to male RCA cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W02632/BK RCA male to RCA male cable assembly is constructed with MINI 59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |